ADS8689IPW

Texas Instruments
595-ADS8689IPW
ADS8689IPW

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 100-kSPS 1- C h SAR ADC with prog A 595-ADS8689IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8689
SMD/SMT
TSSOP-16
16 bit
1 Channel
SPI
100 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
1.65 V to 5.25 V
92 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.4 LSB
Features: Oscillator, Over-Voltage Protection, PGA
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 21 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 114 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92 dB
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 112 dB
Type: Precision ADC
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS868x 16-Bit SAR Analog-to-Digital Converter

Texas Instruments ADS868x 16-Bit 4 or 8-Channel SAR Analog-to-Digital Converters (ADC) that are an integrated data acquisition system based on a 16-bit successive approximation (SAR) analog-to-digital converter (ADC), operating at a throughput of 500kSPS. The devices feature integrated analog front-end circuitry for each input channel with overvoltage protection up to ±20V, a four or eight-channel multiplexer with automatic and manual scanning modes, and an on-chip, 4.096V reference with low temperature drift.

In Stock: 2.425

Stock:
2.425 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €
5,01 € 50,10 €
4,15 € 103,75 €
3,95 € 355,50 €
3,73 € 1.007,10 €
3,67 € 3.963,60 €
3,62 € 9.122,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,44 €
Min:
1

Similar Product

Texas Instruments ADS8689IPWR
Texas Instruments
Analog to Digital Converters - ADC 16-Bit 100-kSPS 1- C h SAR ADC with prog A 595-ADS8689IPW