ADS8675IPWR

Texas Instruments
595-ADS8675IPWR
ADS8675IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 14-Bit 500-kSPS 1- C h SAR ADC with prog A 595-ADS8675IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8675
SMD/SMT
TSSOP-16
14 bit
1 Channel
SPI
500 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
1.65 V to 5.25 V
84.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Oscillator, Over-Voltage Protection, PGA
Moisture Sensitive: Yes
Power Consumption: 27 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 84.5 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS8671/ADS8675 SAR Analog-to-Digital Converters

Texas Instruments ADS8671/ADS8675 SAR Analog-to-Digital Converters (ADCs) are integrated data acquisition system based on a successive approximation (SAR) ADCs. The devices feature a high-speed, high-precision SAR ADC, integrated analog front-end (AFE) input driver circuit. They also include overvoltage protection circuit up to ±20V and an on-chip 4.096V reference with extremely low-temperature drift. The devices operate on a single 5V analog supply but support true bipolar input ranges of ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V. They also support unipolar input ranges of 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V. The gain and offset errors are accurately trimmed within the specified values for each input range to ensure high dc precision. The input range selection is done by software programming of the device internal registers. The devices offer a high resistive input impedance (≥ 1MΩ) irrespective of the selected input range.

In Stock: 272

Stock:
272 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,08 € 5,08 €
4,21 € 42,10 €
3,89 € 97,25 €
3,53 € 353,00 €
3,39 € 847,50 €
3,33 € 1.665,00 €
3,29 € 3.290,00 €
Full Reel (Order in multiples of 2000)
3,15 € 6.300,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,59 €
Min:
1

Similar Product

Texas Instruments ADS8675IPW
Texas Instruments
Analog to Digital Converters - ADC 14-Bit 500-kSPS 1- C h SAR ADC with prog A 595-ADS8675IPWR