ADS8339IDGSR

Texas Instruments
595-ADS8339IDGSR
ADS8339IDGSR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 250-kSPS 10 - VSSOP -40 to 85 A 5 A 595-ADS8339IDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8339
SMD/SMT
MSOP-10
16 bit
1 Channel
SPI
250 kS/s
Single-Ended
SAR
4.5 V to 5.5 V
2.375 V to 5.5 V
93.6 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Daisy-Chainable, Oscillator
Moisture Sensitive: Yes
Power Consumption: 17.5 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 93.8 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.496

Stock:
1.496 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,77 € 8,77 €
6,85 € 68,50 €
6,36 € 159,00 €
5,83 € 583,00 €
5,64 € 1.410,00 €
5,57 € 2.785,00 €
5,47 € 5.470,00 €
Full Reel (Order in multiples of 2500)
5,08 € 12.700,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,93 €
Min:
1

Similar Product

Texas Instruments ADS8339IDGST
Texas Instruments
Analog to Digital Converters - ADC 16-Bit 250-kSPS 10 - VSSOP -40 to 85 A 5 A 595-ADS8339IDGSR