ADS8326IBDGKT

Texas Instruments
595-ADS8326IBDGKT
ADS8326IBDGKT

Mfr.:

Description:
Analog to Digital Converters - ADC 16B Pseudo Diff Inpu t A 595-ADS8326IBDG A 595-ADS8326IBDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8326
SMD/SMT
VSSOP-8
16 bit
1 Channel
SPI
250 kS/s
Pseudo-Differential/Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
91.5 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 15 mW
Power Consumption: 10 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 91 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS8326 High-Speed 16-Bit ADCs

Texas Instruments ADS8326 Analog-to-Digital Converters (ADCs) are designed as high-speed, 16-bit, sampling ADC specified for a supply voltage range from 2.7V to 5.5V. ADS8326 ADCs require very little power, even when operating at the full data rate. At lower data rates, the high speed of the ADCs enables the device to spend most of its time in the power-down mode. For example, the average power dissipation is less than 0.2mW at a 10kHz data rate. Also, Texas Instruments ADS8326 ADCs provide excellent linearity and very low noise and distortion. The devices also feature a synchronous serial (SPI/SSI-compatible) interface and a differential input. Designers can set the reference voltage to any level within the range of 0.1V to VDD. ADS8326's low-power operation and small size make it ideal for portable and battery-operated systems. The devices are also well-suited for remote data-acquisition modules, simultaneous multichannel systems, and isolated data acquisition.

In Stock: 601

Stock:
601 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,39 € 18,39 €
14,57 € 145,70 €
13,61 € 340,25 €
12,57 € 1.257,00 €
Full Reel (Order in multiples of 250)
11,99 € 2.997,50 €
11,77 € 5.885,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,39 €
Min:
1