ADS8318IDGST

Texas Instruments
595-ADS8318IDGST
ADS8318IDGST

Mfr.:

Description:
Analog to Digital Converters - ADC 16B Unipolar 4.5- 5. 5V ADC A 595-ADS831 A 595-ADS8318IDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8318
SMD/SMT
MSOP-10
16 bit
1 Channel
3-Wire, SPI
500 kS/s
Differential
SAR
4.5 V to 5.5 V
2.375 V to 5.5 V
96 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Daisy-Chainable, Small Size
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 22.5 mW
Power Consumption: 18 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 96 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS8318 Analog-to-Digital Converters

Texas Instruments ADS8318 Analog-to-Digital Converters (ADC) are designed to target existing ADI MSOP-10 sockets. The TI device includes a 16-bit capacitor-based SAR ADC with an inherent sample and offers an SPI-compatible serial interface to minimize board space and simplify connectivity to the host device. The ADS8318 has a single differential input and requires a differential signal path for maximum performance.

In Stock: 494

Stock:
494 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,84 € 16,84 €
13,42 € 134,20 €
12,56 € 314,00 €
11,70 € 1.170,00 €
Full Reel (Order in multiples of 250)
11,15 € 2.787,50 €
10,76 € 5.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.