ADS7924IRTER

Texas Instruments
595-ADS7924IRTER
ADS7924IRTER

Mfr.:

Description:
Analog to Digital Converters - ADC 12B4-ch MUX input SA R ADC A 595-ADS7924 A 595-ADS7924IRTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7924
SMD/SMT
WQFN-16
12 bit
4 Channel
I2C
100 kS/s
Single-Ended
SAR
2.2 V to 5.5 V
1.65 V to 5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Oscillator, Small Size
Moisture Sensitive: Yes
Power Consumption: 500 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS7924 microPOWER™ ADC

The Texas Instruments ADS7924 microPOWER™ Analog to Digital Converter (ADC) with I²C interface is a four-channel, 12-bit device with a low-power ADC core, support for low-supply operation, and a flexible measurement sequencer that essentially eliminates power consumption between conversions. The TI ADS7924 forms a complete monitoring system for power-critical applications, such as battery powered equipment and energy harvesting systems. The TI ADS7924 microPOWER ADC features dedicated data registers and onboard programmable digital threshold comparators for each input. The ADS7924 is designed for use in energy harvesting and portable / battery-powered applications.

In Stock: 2.394

Stock:
2.394
Can Dispatch Immediately
On Order:
3.000
Expected 11/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,25 € 3,25 €
2,46 € 24,60 €
2,25 € 56,25 €
2,04 € 204,00 €
1,97 € 492,50 €
1,95 € 975,00 €
Full Reel (Order in multiples of 3000)
1,79 € 5.370,00 €
1,73 € 10.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,83 €
Min:
1

Similar Product

Texas Instruments ADS7924IRTET
Texas Instruments
Analog to Digital Converters - ADC 12B4-ch MUX input SA R ADC A 595-ADS7924 A 595-ADS7924IRTER