ADS7863ARGER

Texas Instruments
595-ADS7863ARGER
ADS7863ARGER

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 2MSPS 12-Bit Si mult Sampl SAR ADC A 595-ADS7863ARGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7863A
SMD/SMT
VQFN-24
12 bit
4 Channel
SPI
2 MS/s
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
71.5 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Features: Internal Reference, Simultaneous Sampling
Moisture Sensitive: Yes
Power Consumption: 35.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 70 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS7863 Analog-to-Digital Converters

Texas Instruments ADS7863 Analog-to-Digital Converters (ADCs) have two independent 12-bit ADCs in one package allowing for throughput and simultaneous sampling. The Texas Instruments ADS7863 dual, 12-bit, 2MSPS ADC has four fully differential or six pseudo-differential input channels grouped into two pairs for high-speed, simultaneous signal acquisition. This architecture provides excellent common-mode rejection of 72dB at 100kHz, which is a critical performance characteristic in noisy environments. The evaluation module is available.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
9,26 € 27.780,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,75 €
Min:
1

Similar Product

Texas Instruments ADS7863ARGET
Texas Instruments
Analog to Digital Converters - ADC Dual 2MSPS 12-Bit Si mult Sampl SAR ADC A 595-ADS7863ARGER