ADS7843E

Texas Instruments
595-ADS7843E
ADS7843E

Mfr.:

Description:
Touch Screen Controllers Touch Scrn Ctrlr A 5 95-ADS7843E/2K5 A 5 A 595-ADS7843E/2K5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
ADS7843
Resistive Touch Controller
1 TSC
125 kS/s
8 bit, 12 bit
4-Wire, Serial
5 V
2.7 V
280 uA
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Unit Weight: 73,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.064

Stock:
3.064 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
2,12 € 21,20 €
1,79 € 44,75 €
1,70 € 127,50 €
1,69 € 507,00 €
1,65 € 866,25 €
1,58 € 1.659,00 €
1,57 € 4.003,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,41 €
Min:
1

Similar Product

Texas Instruments ADS7843E/2K5
Texas Instruments
Touch Screen Controllers 4-wire Touch Screen Controller A 595-ADS A 595-ADS7843E
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.