ADS7253IPW

Texas Instruments
595-ADS7253IPW
ADS7253IPW

Mfr.:

Description:
Analog to Digital Converters - ADC SAR ADC Dual 1MSPS 1 2B Sim Sampling A 5 A 595-ADS7253IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7253
SMD/SMT
TSSOP-16
12 bit
2 Channel
SPI
1 MS/s
Differential/Pseudo-Differential/Single-Ended
SAR
4.5 V to 5.5 V
1.65 V to 5.5 V
72 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Features: Small Size
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 50 mW
Power Consumption: 45 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SINAD - Signal to Noise and Distortion Ratio: 73.4 dB
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: ADC
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADSxx53/ADSxx53-Q1 Dual SAR ADCs

Texas Instruments ADSxx53/ADSxx53-Q1 Dual SAR Analog-to-Digital Converters (ADCs) belong to a family of pin-compatible, dual, high-speed, simultaneous-sampling, analog-to-digital converters (ADCs) that support single-ended and pseudo-differential analog inputs. Each device includes two individually programmable reference sources that can be used for system-level gain calibration. It is also a flexible serial interface that can operate over a wide power-supply range, enabling easy communication with a large variety of host controllers. Power consumption for a given throughput can be optimized by using the two low-power modes supported by the device. All Texas Instruments ADSxx53/ADSxx53-Q1 are fully specified over the extended industrial temperature range (-40°C to 125°C) and are available in pin-compatible, WQFN-16 (3mm × 3mm) and TSSOP-16 packages. The ADSxx53-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 8,51 €
6,64 € 66,40 €
6,19 € 154,75 €
5,93 € 533,70 €
5,70 € 1.539,00 €
5,58 € 3.013,20 €
5,46 € 5.896,80 €
2.520 Quote