ADS7040IDCUT

Texas Instruments
595-ADS7040IDCUT
ADS7040IDCUT

Mfr.:

Description:
Analog to Digital Converters - ADC LowPwrUltra-SmallSAR ADC 8-bit 1MSPS A 5 A 595-ADS7040IDCUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7040
SMD/SMT
VSSOP-8
8 bit
1 Channel
SPI
1 MS/s
Single-Ended
SAR
1.65 V to 3.6 V
1.65 V to 3.6 V
49 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Small Size
Power Consumption: 171 uW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 49 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS704x Ultra-Low Power Ultra-Small SAR ADCs

Texas Instruments ADS704x Ultra-Low Power Ultra-Small SAR ADCs are ultra-low power, ultra-small 1MSPS, analog-to-digital converters (ADCs). Each of these devices support a wide analog input voltage range (1.8V to 3.6V) and includes a capacitor-based, successive-approximation register (SAR) ADC with an inherent sample-and-hold circuit. The SPI-compatible serial interface is controlled by the CS and SCLK signals. The input signal is sampled with the CS falling edge and SCLK is used for conversion and serial data output. The device supports a wide digital supply range (1.65V to 3.6V), enabling direct interface to a variety of host controllers. The ADS704x complies with the JESD8-7A standard for a normal DVDD range (1.65V to  1.95V).
Learn More

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,25 € 12,50 €
1,14 € 28,50 €
1,01 € 101,00 €
Full Reel (Order in multiples of 250)
0,946 € 236,50 €
0,894 € 447,00 €
0,86 € 860,00 €
0,843 € 2.107,50 €
0,841 € 4.205,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,44 €
Min:
1

Similar Product

Texas Instruments ADS7040IDCUR
Texas Instruments
Analog to Digital Converters - ADC LowPwrUltra-SmallSAR ADC 8-bit 1MSPS A 5 A 595-ADS7040IDCUT