ADS6444IRGCT

Texas Instruments
595-ADS6444IRGCT
ADS6444IRGCT

Mfr.:

Description:
Analog to Digital Converters - ADC Quad channel 14bit A 595-ADS6444IRGCR A A 595-ADS6444IRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS6444
SMD/SMT
VQFN-64
14 bit
4 Channel
I2C
105 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
73.8 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS6444EVM
DNL - Differential Nonlinearity: +/- 2.5 LSB
ENOB - Effective Number of Bits: 11.7 Bit
Features: High Performance
INL - Integral Nonlinearity: - 0.5 /5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: LVDS
Pd - Power Dissipation: 1.5 W
Power Consumption: 1.35 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 81 dB
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 227,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS64xx A-D Converters

Texas Instruments’ family of high-performance, 12-bit, 105/80/65 MSPS, quad-channel ADC converters feature serialized LVDS outputs with a programmable internal terminal option. The LVDS data outputs reduce the number of interface lines, resulting in a compact 64-pin QFN package that allows for high system integration density. The devices include 3.5dB coarse gain and up to 6dB programmable fine gain for SFDR/SNR trade-off. Applications include base-station IF receivers, diversity receivers, medical imaging, and test equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
144,19 € 36.047,50 €