ADS54J64IRMP

Texas Instruments
595-ADS54J64IRMP
ADS54J64IRMP

Mfr.:

Description:
Analog to Digital Converters - ADC Quad-Channel 14-Bit 1-GSPS 2x-Oversam A A 595-ADS54J64IRMPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS54J64
SMD/SMT
VQFN-72
14 bit
4 Channel
1 GS/s
Differential
Pipeline
1.15 V, 1.9 V
1.15 V
69.8 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
ENOB - Effective Number of Bits: 11.6 Bit
Features: High Performance
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 2.49 W
Power Consumption: 2.5 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 76 dB
SINAD - Signal to Noise and Distortion Ratio: 69 dB
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 80 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.5.a.4
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS54J64 Analog-to-Digital Converter (ADC)

Texas Instruments ADS54J64 Analog-to-Digital Converter (ADC) is a quad-channel, 14-bit, 1GSPS, analog-to-digital converter (ADC) offering wide-bandwidth, 2x oversampling, and high SNR. The ADS54J64 supports a JESD204B serial interface with data rates up to 10Gbps with one lane per channel. The buffered analog input provides uniform impedance and minimizes sample-and-hold glitch energy across a wide frequency range. The ADS54J64 provides an excellent spurious-free dynamic range (SFDR) over a large input frequency range with very low power consumption. The digital signal processing block includes complex mixers followed by low-pass filters with decimate-by-2 and 4 options supporting up to a 200MHz receive bandwidth. The Texas Instruments ADS54J64 also supports a 14-bit, 500MSPS output in DDC bypass mode.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 168   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
872,63 € 146.601,84 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
953,94 €
Min:
1

Similar Product

Texas Instruments ADS54J64IRMPT
Texas Instruments
Analog to Digital Converters - ADC Quad-Channel 14-Bit 1-GSPS 2x-Oversam A A 595-ADS54J64IRMP