ADS5287EVM

Texas Instruments
595-ADS5287EVM
ADS5287EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS5287EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
ADC
ADS5287
1.8 V to 5 V
Brand: Texas Instruments
Interface Type: SMA
Product Type: Data Conversion IC Development Tools
Series: ADS5287
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 358,615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,28 € 334,28 €