ADS5271IPFP

Texas Instruments
595-ADS5271IPFP
ADS5271IPFP

Mfr.:

Description:
Analog to Digital Converters - ADC 8Ch 12Bit 40/50MSPS w/Ser LVDS Interface A 595-ADS5271IPFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS5271
SMD/SMT
HTQFP-80
12 bit
8 Channel
Serial
50 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
70.5 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADS5271EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
ENOB - Effective Number of Bits: 11.3 Bit
Features: Low Power
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Output Type: LVDS
Pd - Power Dissipation: 1 W
Power Consumption: 957 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 950 mV, 1.95 V
SFDR - Spurious Free Dynamic Range: 85 dB
SINAD - Signal to Noise and Distortion Ratio: 70 dB
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 368,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 96   Multiples: 96
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,37 € 13.379,52 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
165,33 €
Min:
1

Similar Product

Texas Instruments ADS5271IPFPT
Texas Instruments
Analog to Digital Converters - ADC 8Ch 12Bit 40/50MSPS w/Ser LVDS Interface A 595-ADS5271IPFP