ADS5231IPAG

Texas Instruments
595-ADS5231IPAG
ADS5231IPAG

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 12-Bit 40MSPS + 3.3V A 595-ADS5231I A 595-ADS5231IPAGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS5231
SMD/SMT
TQFP-64
12 bit
2 Channel
Parallel
40 MS/s
Differential/Single-Ended
Pipeline
3.3 V
3.3 V
70.7 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADS5231EVM
DNL - Differential Nonlinearity: +/- 0.9 LSB
ENOB - Effective Number of Bits: 11.2 Bit
Features: Low Power
INL - Integral Nonlinearity: +/- 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 380 mW
Power Consumption: 285 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 85 dB
SINAD - Signal to Noise and Distortion Ratio: 69 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 274,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS5231 12-Bit Analog-to-Digital Converters

Texas Instruments ADS5231 Analog-to-Digital Converters (ADCs) are dual, 40MSPS high-speed, high dynamic range, 12-bit pipelined ADCs. These converters include a high-bandwidth sample-and-hold amplifier that gives excellent spurious performance up to and beyond the Nyquist rate. The differential nature of the sample-and-hold amplifier and ADC circuitry minimizes even-order harmonics and gives excellent common-mode noise immunity.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,13 € 35,13 €
28,72 € 287,20 €
27,11 € 677,75 €
24,56 € 2.456,00 €
24,54 € 6.135,00 €
2.560 Quote