ADS4225IRGCT

Texas Instruments
595-ADS4225IRGCT
ADS4225IRGCT

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 125MSPS Dual Low Power ADC A 595-ADS A 595-ADS4225IRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS4225
SMD/SMT
VQFN-64
12 bit
2 Channel
Parallel
125 MS/s
Differential
Pipeline
1.8 V
1.8 V
70.8 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS4225EVM
DNL - Differential Nonlinearity: +/- 1.5 LSB
ENOB - Effective Number of Bits: 11.5 Bit
Features: Low Power
INL - Integral Nonlinearity: 3.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: CMOS, LVDS
Pd - Power Dissipation: 20 mW
Power Consumption: 277 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 89 dB
SINAD - Signal to Noise and Distortion Ratio: 70.7 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Type: High Speed ADC
Unit Weight: 227,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.c.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS422x / ADS424x Dual Ultra Low-Power ADCs

Texas Instruments ADS422x and ADS424x Dual-Channel Analog-to-Digital Converters are low-speed variants of the ADS42xx ultra-low power family of ADCs. The 12-bit TI ADS422x and 14-bit TI ADS424x devices use innovative design techniques to achieve high-dynamic performance while consuming extremely low power with a 1.8V supply. This topology makes TI ADS422x and ADS424x Dual-Channel ADCs ideal for multi-carrier, wide-bandwidth communications applications.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 154 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
50,15 € 50,15 €
40,99 € 409,90 €
38,69 € 967,25 €
37,62 € 3.762,00 €
Full Reel (Order in multiples of 250)
35,31 € 8.827,50 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.