ADS4149IRGZT

Texas Instruments
595-ADS4149IRGZT
ADS4149IRGZT

Mfr.:

Description:
Analog to Digital Converters - ADC 14B 250MSPS Low Pwr ADC A 595-ADS4149IRG A 595-ADS4149IRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS4149
SMD/SMT
VQFN-48
14 bit
1 Channel
Parallel
250 MS/s
Differential
Pipeline
1.8 V
1.8 V
72.2 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS4149EVM
DNL - Differential Nonlinearity: +/- 0.95 LSB
ENOB - Effective Number of Bits: 11.7 Bit
Features: Low Power
Moisture Sensitive: Yes
Power Consumption: 265 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 80 dB
SINAD - Signal to Noise and Distortion Ratio: 72.14 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 407

Stock:
407 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
104,27 € 104,27 €
87,70 € 877,00 €
82,48 € 2.062,00 €
79,03 € 7.903,00 €
Full Reel (Order in multiples of 250)
74,61 € 18.652,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.