ADS2807Y/250

595-ADS2807Y/250
ADS2807Y/250

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 50 MSPS Dual Int/Ext Ref A 595-AD A 595-ADS2807Y/1K5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS2807
SMD/SMT
HTQFP-64
12 bit
2 Channel
Parallel
50 MS/s
Differential
Pipeline
4.75 V to 5.25 V
3 V to 5 V
66 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS2807-EVM
DNL - Differential Nonlinearity: +/- 1 LSB
ENOB - Effective Number of Bits: 10.5 Bit
Features: High Performance
INL - Integral Nonlinearity: +/- 5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: CMOS
Pd - Power Dissipation: 760 mW
Power Consumption: 720 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
SFDR - Spurious Free Dynamic Range: 70 dB
SINAD - Signal to Noise and Distortion Ratio: 68 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 258,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
45,39 € 11.347,50 €