ADS1601IPFBT

Texas Instruments
595-ADS1601IPFBT
ADS1601IPFBT

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 1.25MSPS A 59 5-ADS1601IPFBR A 59 A 595-ADS1601IPFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1601
SMD/SMT
TQFP-48
16 bit
1 Channel
3-Wire
1.25 MS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 5.25 V
92 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS1601EVM
DNL - Differential Nonlinearity: 0.25 LSB
Features: Internal Reference
INL - Integral Nonlinearity: 0.75 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 380 mW
Power Consumption: 330 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 91 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 272

Stock:
272 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,71 € 22,71 €
18,28 € 182,80 €
17,17 € 429,25 €
16,17 € 1.617,00 €
Full Reel (Order in multiples of 250)
15,36 € 3.840,00 €
15,01 € 7.505,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
19,27 €
Min:
1

Similar Product

Texas Instruments ADS1601IPFBR
Texas Instruments
Analog to Digital Converters - ADC 16-Bit 1.25MSPS A 59 5-ADS1601IPFBT A 59 A 595-ADS1601IPFBT