ADS131M06IPBS

Texas Instruments
595-ADS131M06IPBS
ADS131M06IPBS

Mfr.:

Description:
Analog to Digital Converters - ADC Six-channel 24-bit 3 2-kSPS simultaneo A A 595-ADS131M06IPBSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS131M06
SMD/SMT
TQFP-32
24 bit
6 Channel
SPI
32 kS/s
Differential
Sigma-Delta
2.7 V to 3.6 V
2.7 V to 3.6 V
80 dB, 101 dB
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Converters: 3 Converter
Pd - Power Dissipation: 16.7 mW
Power Consumption: 5 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1.25 V
SFDR - Spurious Free Dynamic Range: 103 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Type: Precision ADC
Unit Weight: 226 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8534000040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS131M06/ADS131M06-Q1 6-Channel Delta-Sigma ADC

Texas Instruments ADS131M06/ADS131M06-Q1 6-Channel Delta-Sigma Analog-to-Digital Converter (ADC) is a six-channel, simultaneously-sampling, 24-bit, delta-sigma (ΔΣ) ADC. It offers a wide dynamic range of low-power and energy-measurement-specific features, making it an excellent fit for energy metering, power metrology, and circuit breaker applications. The ADC inputs can be directly interfaced to a resistor-divider network or a power transformer to measure voltage or to a current transformer or a Rogowski coil to measure current. The individual ADC channels can be independently configured depending on the sensor input. A low-noise, programmable gain amplifier (PGA) provides gains ranging from 1 to 128 to amplify low-level signals.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,70 € 9,70 €
7,59 € 75,90 €
7,07 € 176,75 €
6,49 € 649,00 €
6,34 € 1.585,00 €
5,93 € 2.965,00 €
5,81 € 5.810,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,22 €
Min:
1

Similar Product

Texas Instruments ADS131M06IPBSR
Texas Instruments
Analog to Digital Converters - ADC Six-channel 24-bit 3 2-kSPS simultaneo A A 595-ADS131M06IPBS