ADS131M02IPWR

Texas Instruments
595-ADS131M02IPWR
ADS131M02IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC Two-channel 24-bit 6 4-kSPS simultaneo A ADS131M02IPWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS131M02
SMD/SMT
TSSOP-20
24 bit
2 Channel
SPI
32 kS/s, 64 kS/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 3.6 V
2.7 V to 3.6 V
79 dB, 100 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS131M04EVM
Gain Error: 0.1 %
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 6.2 mW
Power Consumption: 1.95 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 105 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Type: Precision ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS131M02/ADS131M02-Q1 Delta-Sigma ADC

Texas Instruments ADS131M02/ADS131M02-Q1 Delta-Sigma Analog-to-Digital Converter (ADC) is a two-channel, simultaneously-sampling, 24-bit, delta-sigma (ΔΣ) ADC that offers wide dynamic range and low power. It also offers energy-measurement-specific features, making the device an excellent fit for energy metering, power metrology, and circuit breaker applications. The ADC inputs can be directly interfaced to a resistor-divider network or a power transformer to measure voltage or to a current transformer, shunt, or a Rogowski coil to measure current.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.989
Expected 12/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,66 € 3,66 €
2,78 € 27,80 €
2,55 € 63,75 €
2,30 € 230,00 €
2,19 € 547,50 €
2,18 € 1.090,00 €
2,11 € 2.110,00 €
Full Reel (Order in multiples of 2000)
2,00 € 4.000,00 €
1,97 € 7.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.