ADS130E08IPAG

Texas Instruments
595-ADS130E08IPAG
ADS130E08IPAG

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Cost 8-Channel I ntegrated AFE A 595 A 595-ADS130E08IPAGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS130E08
SMD/SMT
TQFP-64
16 bit
8 Channel
SPI
8 kS/s
Differential
Sigma-Delta
2.7 V to 5.25 V
1.7 V to 3.6 V
90 dB
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Development Kit: ADS130E08EVM-PDK
Features: Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 0.0008 % FSR
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Pd - Power Dissipation: 6.6 mW
Power Consumption: 6 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,45 € 13,45 €
10,64 € 106,40 €
10,14 € 253,50 €
8,97 € 897,00 €
8,71 € 2.177,50 €
8,51 € 4.084,80 €
8,47 € 6.776,00 €
2.400 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,92 €
Min:
1

Similar Product

Texas Instruments ADS130E08IPAGR
Texas Instruments
Analog to Digital Converters - ADC Low-Cost 8-Channel I ntegrated AFE A 595 A 595-ADS130E08IPAG