ADS1293EVM

Texas Instruments
595-ADS1293EVM
ADS1293EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS1293 EVAL MOD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADS1293
Brand: Texas Instruments
For Use With: ADS1293
Product Type: Data Conversion IC Development Tools
Series: ADS1293
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 222,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS1293EVM ECG Evaluation Module (EVM)

Texas Instruments ADS1293EVM ECG Evaluation Module (EVM) is a demonstration kit for the ADS1293. The ADS1293 is a three-channel, 24-bit delta-sigma (ΔΣ) analog-to-digital converter (ADC), internal reference, and an onboard oscillator. The ADS1293 chip incorporates all of the features that are commonly required in medical electrocardiogram (EKG/ECG) applications. The ADS1293EVM is equipped with an MSP430F5529 microcontroller, giving the user all the circuitry needed to run the ADC. The board can be used with a variety of patient simulators. The Texas Instruments ADS1293EVM allows the user to take advantage of the flexible input multiplexer, which can be independently connected to the internally generated signals for test and lead-off detection.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,75 € 121,75 €