ADS1285IRHBT

Texas Instruments
595-ADS1285IRHBT
ADS1285IRHBT

Mfr.:

Description:
Analog to Digital Converters - ADC 32-bit high-res olution two-channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1285
SMD/SMT
VQFN-32
32 bit
2 Channel
Serial
4 kS/s
Differential
Sigma-Delta
2.5 V, 3.3 V, 5 V
2.7 V to 3.6 V
134 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 14.1 mW
Power Consumption: 8 mW
Product: ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 115 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.375 V
THD - Total Harmonic Distortion: - 120 dB
Type: Delta-Sigma ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS1285 32-Bit Low-Power ADC

Texas Instruments ADS1285 32-Bit Low-Power Analog-to-Digital Converter (ADC) comes with a programmable gain amplifier (PGA) and a finite impulse response (FIR) filter. The ADC is designed for the demanding needs of seismology equipment that require low-noise precision digitization and extended battery run time. The low-noise PGA allows direct connection of transformer-coupled hydrophones and geophones without needing an external amplifier.

In Stock: 242

Stock:
242
Can Dispatch Immediately
On Order:
250
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
94,19 € 94,19 €
79,01 € 790,10 €
74,37 € 1.859,25 €
73,31 € 7.331,00 €
Full Reel (Order in multiples of 250)
69,06 € 17.265,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.