ADS1283IRHFT

Texas Instruments
595-ADS1283IRHFT
ADS1283IRHFT

Mfr.:

Description:
Analog to Digital Converters - ADC Ultra-high-resolutio n 4-kSPS 2-ch delta A 595-ADS1283IRHFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1283
SMD/SMT
VQFN-24
31 bit
2 Channel
SPI
4 kS/s
Differential
Sigma-Delta
5 V
1.8 V to 3.3 V
130 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: PGA
Gain Error: - 1 %
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 33 mW
Power Consumption: 18 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Reference Voltage: 5.2 V
SFDR - Spurious Free Dynamic Range: 123 dB
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 122 dB
Unit Weight: 54,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS1283 Ultra-High-Resolution Delta-Sigma ADC

Texas Instruments ADS1283 Ultra-High-Resolution Delta-Sigma Analog-to-Digital Converter (ADC) is an extremely high-performance, single-chip, analog-to-digital converter (ADC). The device includes an integrated low-noise programmable gain amplifier (PGA) and a two-channel input multiplexer (mux). The ADS1283 is suitable for the demanding needs of seismic monitoring equipment. The converter uses a fourth-order, inherently stable, delta-sigma (ΔΣ) modulator that provides outstanding noise and linearity performance. The modulator's digital output is digitally filtered and decimated by the on-chip digital filter to yield the ADC conversion result. The flexible input mux provides an additional external input for measurement, as well as internal self-test input connections. The PGA features outstanding low noise (5nV/√Hz) and very-high input impedance, allowing easy interfacing to geophones and hydrophones over a wide range of gains.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
86,61 € 86,61 €
72,44 € 724,40 €
66,76 € 1.669,00 €
65,53 € 6.553,00 €
Full Reel (Order in multiples of 250)
65,52 € 16.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.