ADS1262IPW

Texas Instruments
595-ADS1262IPW
ADS1262IPW

Mfr.:

Description:
Analog to Digital Converters - ADC 32bit 38kSPS ADC A 5 95-ADS1262IPWR A 59 A 595-ADS1262IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1262
SMD/SMT
TSSOP-28
32 bit
11 Channel
SPI
38 kS/s
Differential/Single-Ended
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Development Kit: ADS1262EVM-PDK
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), GPIO, Oscillator, PGA, Temp Sensor
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: Differential
Pd - Power Dissipation: 37 mW
Power Consumption: 27 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.5 V
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Type: Precision ADC
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS126x/ADS126x-Q1 Analog-to-Digital Converters

Texas Instruments ADS126x/ADS126x-Q1 Analog-to-Digital Converters (ADCs) are low-noise, low-drift, 38.4-kSPS, delta-sigma (ΔΣ) ADCs. These come with an integrated PGA, reference, and internal fault monitors. The ADS1263 integrates an auxiliary, 24-bit, ΔΣ ADC intended for background measurements. These sensor-ready ADCs provide complete, high-accuracy, one-chip measurement solutions for the most demanding sensor applications. This includes weight scales, strain-gauge sensors, thermocouples, and resistance temperature devices (RTD). These ADCs from Texas Instruments are comprised of a low-noise, CMOS PGA (gains 1 to 32), a ΔΣ modulator, followed by a programmable digital filter. The flexible analog front-end (AFE) incorporates two sensor-excitation current sources suitable for direct RTD measurement. The ADS126x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,88 € 23,88 €
19,25 € 192,50 €
17,38 € 869,00 €
16,80 € 1.680,00 €
16,19 € 4.047,50 €
15,48 € 7.740,00 €
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
20,20 €
Min:
1

Similar Product

Texas Instruments ADS1262IPWR
Texas Instruments
Analog to Digital Converters - ADC 32-bit 38-kSPS 10-ch delta-sigma ADC wit A 595-ADS1262IPW