ADS1259IPW

Texas Instruments
595-ADS1259IPW
ADS1259IPW

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Noise 14kSPS 24B ADC A 595-ADS1259IP A 595-ADS1259IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1259
SMD/SMT
TSSOP-20
24 bit
1 Channel
SPI
14.4 kS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
Features: 50/60 Hz Rejection, Oscillator
INL - Integral Nonlinearity: 0.0003 % FSR
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.2 mW
Power Consumption: 13 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
Factory Pack Quantity: 70
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS1259 24-bit Analog to Digital Converter

The Texas Instruments ADS1259 high-linearity, low-drift, 24-bit analog-to-digital converter (ADC) is designed for the needs of industrial process control, precision instrumentation, and other exacting applications. The TI ADS1259 ADC can be combined with a signal amplifier to form a high-resolution, high-accuracy measurement system capable of digitizing a wide range of signals. The TI ADS1259 uses a fourth-order, inherently stable, delta-sigma modulator that provides outstanding noise and linearity performance. The data rates of this TI ADC are programmable up to 14kSPS, including 10SPS, 50SPS, and 60SPS that provide excellent normal mode line-cycle rejection.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,25 € 16,25 €
12,93 € 129,30 €
11,40 € 285,00 €
11,02 € 771,40 €
10,93 € 3.060,40 €
10,31 € 5.773,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,77 €
Min:
1

Similar Product

Texas Instruments ADS1259IPWR
Texas Instruments
Analog to Digital Converters - ADC Low-Noise 14kSPS 24B ADC A 595-ADS1259IP A 595-ADS1259IPW