ADS1252U

Texas Instruments
595-ADS1252U
ADS1252U

Mfr.:

Description:
Analog to Digital Converters - ADC ResolutionPlus 24-Bi t 40kHz A 595-ADS12 A 595-ADS1252U/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1252
SMD/SMT
SOIC-8
24 bit
1 Channel
I2C, SPI
41 kS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
4.75 V to 5.25 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: ADS1252EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection
INL - Integral Nonlinearity: +/- 0.0015 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 500 mW (1/2 W)
Power Consumption: 40 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 4.75 V
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,20 € 19,20 €
16,33 € 163,30 €
14,89 € 372,25 €
13,39 € 1.004,25 €
13,33 € 3.999,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
17,78 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
21,23 €
Min:
1

Similar Product

Texas Instruments ADS1252U/2K5
Texas Instruments
Analog to Digital Converters - ADC ResolutionPlus 24-Bi t 40kHz A 595-ADS12 A 595-ADS1252U