ADS124S08IPBS

Texas Instruments
595-ADS124S08IPBS
ADS124S08IPBS

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit 4-kSPS 12-c h delta-sigma ADC wi A 595-ADS124S08IPBSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS124S08
SMD/SMT
TQFP-32
24 bit
12 Channel
SPI
4 kS/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.25 V
2.7 V to 3.6 V
- 50 C
+ 125 C
Tray
Brand: Texas Instruments
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), GPIO, Oscillator, PGA, Temp Sensor
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.75 mW
Power Consumption: 1.75 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: Precision ADC
Unit Weight: 225,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ADS124S0x Low-Power Analogue-to-Digital Converters

Texas Instruments ADS124S0x Low-Power Analogue-to-Digital Converters (ADCs) are precision, 24-bit, delta-sigma (ΔΣ) ADCs with low power consumption. The ADS124S0x feature many integrated features to reduce system cost and component count in applications measuring small-signal sensors. These ADCs feature configurable digital filters that offer low-latency conversion results and 50Hz or 60Hz rejection for noisy industrial environments.
Learn more

In Stock: 258

Stock:
258
Can Dispatch Immediately
On Order:
500
Expected 8/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,43 € 13,43 €
10,63 € 106,30 €
9,92 € 248,00 €
9,15 € 915,00 €
8,78 € 2.195,00 €
8,56 € 4.280,00 €
8,38 € 8.380,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,38 €
Min:
1

Similar Product

Texas Instruments ADS124S08IPBSR
Texas Instruments
Analog to Digital Converters - ADC 24-bit 4-kSPS 12-c h delta-sigma ADC wi A 595-ADS124S08IPBS