ADS1240E

Texas Instruments
595-ADS1240E
ADS1240E

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit Anlg-to-Dig C onverter A 595-ADS1 A 595-ADS1240E/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1240
SMD/SMT
SSOP-24
24 bit
4 Channel
3-Wire, SPI
15 S/s
Differential
Sigma-Delta
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection, GPIO, PGA
INL - Integral Nonlinearity: +/- 0.0015 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.9 mW
Power Consumption: 600 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 100 mV to 5 V
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,08 € 15,08 €
11,93 € 119,30 €
10,77 € 269,25 €
10,39 € 1.246,80 €
10,21 € 3.063,00 €
9,80 € 5.292,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,93 €
Min:
1

Similar Product

Texas Instruments ADS1240E/1K
Texas Instruments
Analog to Digital Converters - ADC 24-Bit Anlg-to-Dig C onverter A 595-ADS1 A 595-ADS1240E