ADS1222IPWT

Texas Instruments
595-ADS1222IPWT
ADS1222IPWT

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit Conv w/2-Ch D iff Input Mltplxer A 595-ADS1222IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1222
SMD/SMT
TSSOP-14
24 bit
2 Channel
I2C, SPI
240 S/s
Differential
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection, Temp Sensor
INL - Integral Nonlinearity: 0.0015 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.25 mW
Power Consumption: 1.35 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 272

Stock:
272 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,38 € 14,38 €
11,40 € 114,00 €
10,66 € 266,50 €
9,84 € 984,00 €
Full Reel (Order in multiples of 250)
9,37 € 2.342,50 €
9,00 € 4.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,18 €
Min:
1

Similar Product

Texas Instruments ADS1222IPWR
Texas Instruments
Analog to Digital Converters - ADC 24-Bit Conv w/2-Ch D iff Input Mltplxer A 595-ADS1222IPWT