ADS1213U

Texas Instruments
595-ADS1213U
ADS1213U

Mfr.:

Description:
Analog to Digital Converters - ADC 22-Bit Anlg-to-Dig C onverter A 595-ADS1 A 595-ADS1213U/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1213
SMD/SMT
SOIC-24
22 bit
8 Channel
SPI
6.25 kS/s
Differential
Sigma-Delta
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: PGA, Internal Reference
INL - Integral Nonlinearity: +/- 0.0015 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 8.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 4.75 V
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,12 € 61,12 €
50,48 € 504,80 €
48,49 € 1.212,25 €
47,36 € 4.736,00 €
500 Quote