ADS1209SPW

Texas Instruments
595-ADS1209SPW
ADS1209SPW

Mfr.:

Description:
Analog to Digital Converters - ADC 2 1B 10MHz 2nd Order Delta-Sigma Mod A 5 A 595-ADS1209SPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1209
SMD/SMT
TSSOP-24
16 bit
2 Channel
SPI
40 kS/s
Differential
Sigma-Delta
5 V
5 V
90 dB
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
Development Kit: ADS1209EVM
DNL - Differential Nonlinearity: +/- 1 LSB
ENOB - Effective Number of Bits: 14 Bit
Features: Oscillator
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 100 mW
Power Consumption: 65.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS1209 Delta-Sigma Modulator

The Texas Instruments ADS1209 two-channel, high-performance delta-sigma modulator features an 86dB dynamic range and operates from a single +5V supply. This TI ADS1209 analog-to-digital converter provides 16-bit resolution and 13-bit linearity. The TI ADS1209 delta-sigma modulator is designed for use in motor control, current measurement, resolver, industrial process control, and instrumentation applications.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,83 € 16,83 €
13,13 € 131,30 €
11,67 € 291,75 €
11,07 € 1.328,40 €
10,66 € 3.198,00 €
10,48 € 5.659,20 €