ADS1198CZXGR

Texas Instruments
595-ADS1198CZXGR
ADS1198CZXGR

Mfr.:

Description:
Analog Front End - AFE Low-Noise 8 Channel 16 Bit Ana ADC A 595 A 595-ADS1198CZXGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS1198
16 bit
8 kS/s
8 Channel
Serial, SPI
5.25 V
2.7 V
0 C
+ 70 C
SMD/SMT
NFBGA-64
Reel
Analogue Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 1.65 V to 3.6 V
INL - Integral Nonlinearity: 15 ppm
Input Type: Differential/Single-Ended
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Pd - Power Dissipation: 8.2 mW
Power Consumption: 4.3 mW
Product Type: Analog Front End - AFE
Reference Type: External, Internal
Reference Voltage: 4.1 V
SNR - Signal to Noise Ratio: 97 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
15,06 € 15.060,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
22,75 €
Min:
1

Similar Product

Texas Instruments ADS1198CZXGT
Texas Instruments
Analog Front End - AFE Low-Noise 8 Channel 16 Bit Ana ADC A 595 A 595-ADS1198CZXGR