ADS1178IPAPT

Texas Instruments
595-ADS1178IPAPT
ADS1178IPAPT

Mfr.:

Description:
Analog to Digital Converters - ADC Octal Simultaneous S ampling 16B A 595-A A 595-ADS1178IPAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1178
SMD/SMT
HTQFP-64
16 bit
8 Channel
SPI
52 kS/s
Single-Ended
Sigma-Delta
4.75 V to 5.25 V
1.65 V to 1.95 V
97 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Daisy-Chainable
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 355 mW
Power Consumption: 245 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.95 V, 5.25 V
Supply Voltage - Min: 1.65 V, 4.75 V
Unit Weight: 258,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,49 € 24,49 €
19,75 € 197,50 €
18,57 € 464,25 €
17,55 € 1.755,00 €
Full Reel (Order in multiples of 250)
16,64 € 4.160,00 €
16,26 € 8.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
20,79 €
Min:
1

Similar Product

Texas Instruments ADS1178IPAPR
Texas Instruments
Analog to Digital Converters - ADC Octal Simultaneous S ampling 16B A 595-A A 595-ADS1178IPAPT