ADS1158IRTCR

Texas Instruments
595-ADS1158IRTCR
ADS1158IRTCR

Mfr.:

Description:
Analog to Digital Converters - ADC 16B 16Ch 125kSPS Del ta Sigma ADC A 595- A 595-ADS1158IRTCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1158
SMD/SMT
VQFN-48
16 bit
8 Channel/16 Channel
SPI
125 kS/s
Differential/Single-Ended
Sigma-Delta
4.75 V to 5.25 V
2.5 V to 3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: GPIO, Oscillator
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 62 mW
Power Consumption: 42 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Analog-to-Digital Converters: ADS1158

Texas Instruments' ADS1158 analog-to-digital converters provide the industry's fastest cycle time of 675µs and provide the highest integration with the best performance in the multi-channel 16-bit market. Featuring 16-bit resolution, the converters include a 16-input multiplexer with external access to post-mux signals, internal temperature sensor, oscillator, and eight general purpose digital input/output ports. The ADCs operate from a unipolar +5V or bipolar ±2.5V analog supply and a digital supply compatible with interfaces ranging from 2.7V to 5.25V. The product is pin-for-pin compatible with the ADS1258.

In Stock: 2.018

Stock:
2.018 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,47 € 14,47 €
11,33 € 113,30 €
10,54 € 263,50 €
9,68 € 968,00 €
9,59 € 2.397,50 €
9,02 € 4.510,00 €
8,82 € 8.820,00 €
Full Reel (Order in multiples of 2500)
8,70 € 21.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
16,51 €
Min:
1

Similar Product

Texas Instruments ADS1158IRTCT
Texas Instruments
Analog to Digital Converters - ADC 16B 16Ch 125kSPS Del ta Sigma ADC A 595- A 595-ADS1158IRTCR