ADC3910D025IRSMT

Texas Instruments
595-ADC3910D025IRSMT
ADC3910D025IRSMT

Mfr.:

Description:
Analog to Digital Converters - ADC 10-bit two-channel 2 5-MSPS ADC single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3910D025
SMD/SMT
VQFN-32
10 bit
2 Channel
SPI
25 MS/s
Single-Ended
SAR
1.8 V
1.8 V, 3.3 V
61.1 dBFS
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.4 LSB
ENOB - Effective Number of Bits: 9.9 bit
Features: On Chip Digital Filter
FPBW - Full Power Bandwidth: 150 MHz
Gain Error: 0.8 %/FSR
INL - Integral Nonlinearity: 0.5 LSB
Output Type: CMOS
Pd - Power Dissipation: 59 mW
Power Consumption: 4 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 65 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 59.9 dBFS
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 1.7 V
THD - Total Harmonic Distortion: - 65 dBc
Type: Analog to Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC3910Dx & ADC3910Sx 10-Bit 125MSPS ADCs

Texas Instruments ADC3910Dx and ADC3910Sx 10-Bit 125MSPS Analog-to-Digital Converters (ADCs) are a family of ultra-low power 10-bit 125MSPS high-speed single and dual-channel analog-to-digital converters. High-speed control loops benefit from the short latency of only one clock cycle. The ADC consumes only 92mW at 125Msps with power consumption that scales with lower sampling rates.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,91 € 17,91 €
14,30 € 143,00 €
13,40 € 335,00 €
12,54 € 1.254,00 €
Full Reel (Order in multiples of 250)
11,76 € 2.940,00 €
11,56 € 5.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.