ADC3642IRSBR

Texas Instruments
595-ADC3642IRSBR
ADC3642IRSBR

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-channel 14-bit 25-MSPS low-noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC3642
SMD/SMT
WQFN-40
14 bit
2 Channel
SPI
25 MS/s
1.8 V
1.8 V
79 dBFS
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.65 LSB
ENOB - Effective Number of Bits: 12.8 bit
Gain Error: 1 % FSR
INL - Integral Nonlinearity: 14 bit
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 58 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 98 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 78.8 dBFS
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.75 V
THD - Total Harmonic Distortion: 94 dBc
Type: Low Power Dual Channel ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC364x Analog to Digital Converters (ADCs)

Texas Instruments ADC364x Analog to Digital Converters (ADCs) are low-noise, ultralow-power, 14-bit, 10MSPS to 65MSPS dual-channel, high-speed ADCs. These ADC364x ADCs are designed for low power consumption and feature a noise spectral density of -155dBFS/Hz, combined with excellent linearity and dynamic range. The ADC364x ADCs consume only 72mW/ch at 65MSPS, and power consumption scales well with lower sampling rates.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
38,45 € 115.350,00 €