ADC32RF83IRMPT

Texas Instruments
595-ADC32RF83IRMPT
ADC32RF83IRMPT

Mfr.:

Description:
Analog Front End - AFE Dual-channel 14-bit 3-GSPS single DDC A A 595-ADC32RF83IRMPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADC32RF83
- 40 C
+ 85 C
VQFNP-72
Reel
Brand: Texas Instruments
Digital Supply Voltage: 1.1 V to 1.2 V
Moisture Sensitive: Yes
Power Consumption: 6.4 W
Product Type: Analog Front End - AFE
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC32RF8x Wideband Receiver & Feedback IC

Texas Instruments ADC32RF8x Wideband Receiver & Feedback IC is a 14-bit, 3GSPS, dual-channel telecom receiver and feedback device family that supports RF sampling with input frequencies up to 4GHz and beyond. The ADC32RF8x is designed for high signal-to-noise ratio (SNR) and delivers a noise spectral density of –155dBFS/Hz as well as dynamic range and channel isolation over a large input frequency range. The buffered analog input with on-chip termination provides uniform input impedance across a wide frequency range and minimizes sample-and-hold glitch energy. Each channel can be connected to a dual-band, digital down-converter (DDC) with up to three independent, 16-bit numerically controlled oscillators (NCOs) per DDC for phase-coherent frequency hopping. Additionally, the ADC is equipped with front-end peak and RMS power detectors and alarm functions to support external automatic gain control (AGC) algorithms.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
1.551,29 € 387.822,50 €