ADC31JB68RTAT

Texas Instruments
595-ADC31JB68RTAT
ADC31JB68RTAT

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 500-MSPS Ana log-to-Digital Conve A 595-ADC31JB68RTA25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC31JB68
SMD/SMT
WQFN-40
16 bit
1 Channel
JESD204B
500 MS/s
Differential
Pipeline
1.2 V, 1.8 V, 3 V
1.2 V, 1.8 V, 3 V
70.6 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.23 LSB
ENOB - Effective Number of Bits: 11.3 Bit
Features: High Performance
INL - Integral Nonlinearity: 7.1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 915 mW
Power Consumption: 915 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1.8 V
SFDR - Spurious Free Dynamic Range: 83 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 69.9 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 81 dBc
Type: General Purpose
Unit Weight: 94 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.5.a.5
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 161 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
303,72 € 303,72 €
262,84 € 2.628,40 €
234,70 € 5.867,50 €
Full Reel (Order in multiples of 250)
234,70 € 58.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.