ADC161S626CIMMX/NOPB

Texas Instruments
926-A161S626CIMMXNPB
ADC161S626CIMMX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 250-kSPS 1- C h SAR ADC with full A 926-C161S626CIMMNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC161S626
SMD/SMT
MSOP-10
16 bit
1 Channel
3-Wire, SPI
250 kS/s
Differential/Single-Ended
SAR
4.5 V to 5.5 V
2.7 V to 5.5 V
93.2 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: - 1 LSB, 2 LSB
Gain Error: 0.03 % FSR
INL - Integral Nonlinearity: +/- 2 LSB
Number of Converters: 1 Converter
Power Consumption: 5.8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 93 dB
Factory Pack Quantity: 3500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
10,49 € 36.715,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
17,83 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
17,83 €
Min:
1

Similar Product

Texas Instruments ADC161S626CIMM/NOPB
Texas Instruments
Analog to Digital Converters - ADC 16B 50-250KSPS DIFF INPUT MICROPWR ADC A A 926-A161S626CIMMXNPB