ADC08831IM/NOPB

Texas Instruments
926-ADC08831IM/NOPB
ADC08831IM/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8B Serial I/O CMOS A DC A 926-ADC08831IM A 926-ADC08831IMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC08831
SMD/SMT
SOIC-8
8 bit
1 Channel
3-Wire
181 kS/s
Pseudo-Differential
SAR
4.5 V to 6 V
4.5 V to 6 V
48.5 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.2 LSB
Features: Internal Reference
Gain Error: 0.3 LSB
INL - Integral Nonlinearity: 0.2 LSB
Number of Converters: 1 Converter
Output Type: CMOS, TTL
Power Consumption: 8.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 48 dB
Factory Pack Quantity: 95
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: ADC
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,08 € 30,80 €
2,83 € 70,75 €
2,55 € 242,25 €
2,43 € 692,55 €
2,40 € 1.368,00 €
2,26 € 2.361,70 €
2,21 € 5.668,65 €