ACF2101BU

Texas Instruments
595-ACF2101BU
ACF2101BU

Mfr.:

Description:
Transimpedance Amplifiers Low Noise Dual Swtc Integrator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
ACF2101
2 Channel
3 V/us
100 fA
2 mV
36 V
4.5 V
5.2 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-24
Tube
Amplifier Type: Switched Integrator
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
125
Expected 8/17/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,12 € 60,12 €
49,73 € 497,30 €
48,77 € 1.219,25 €