74LVC16245ADGVRE4

Texas Instruments
595-74LVC16245ADGVRE
74LVC16245ADGVRE4

Mfr.:

Description:
Bus Transceivers 16-Bit Bus Trnscvr W ith 3-State Outputs A 595-SNLVC16245ADGVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVC
2 Circuit
4 ns
TVSOP-48
TTL/CMOS
LVTTL
24 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVC16245A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Unit Weight: 123,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,687 € 1.374,00 €
0,673 € 2.692,00 €

Similar Product

Texas Instruments SN74LVC16245ADGVR
Texas Instruments
Bus Transceivers Tri-State 16-Bit Bus