74AVC16834DGGRE4

595-74AVC16834DGGRE4
74AVC16834DGGRE4

Mfr.:

Description:
Universal Bus Functions 18B Univ Bus Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AVC
CMOS
18 Channel
TSSOP-56
3.6 V
1.4 V
6 ns
- 40 C
+ 85 C
1 Circuit
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 12 mA
Low Level Output Current: 12 mA
Mounting Style: SMD/SMT
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74AVC16834
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 252,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: