74ACT16373DLR

Texas Instruments
595-74ACT16373DLR
74ACT16373DLR

Mfr.:

Description:
Latches Tri-St. 16bit D-Type A 595-74ACT16373DL A 595-74ACT16373DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
74ACT
2 Circuit
3 Line
SSOP-48
Non-Inverting
9.7 ns at 4.5 V to 5.5 V
8 uA
32 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Input Lines: 1 Line
Product Type: Latches
Series: 74ACT16373
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 781

Stock:
781 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
2,24 € 22,40 €
2,05 € 51,25 €
1,84 € 184,00 €
1,74 € 435,00 €
1,69 € 845,00 €
Full Reel (Order in multiples of 1000)
1,61 € 1.610,00 €
1,57 € 3.140,00 €
1,53 € 7.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.