74ACT11245NSR

Texas Instruments
595-74ACT11245NSR
74ACT11245NSR

Mfr.:

Description:
Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ACT
8 Circuit
10 ns
SOP-24
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Pd - Power Dissipation: 1.3 W
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: 74ACT11245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 307,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,00 € 6.000,00 €