74ACT11030DR

Texas Instruments
595-74ACT11030DR
74ACT11030DR

Mfr.:

Description:
Logic Gates 8-Input A 595-74ACT1 1030D A 595-74ACT11 A 595-74ACT11030D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
ACT
8 Input
SOIC-14
1 Output
24 mA
- 24 mA
8.1 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 8-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74ACT11030
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,16 € 3,16 €
2,36 € 23,60 €
2,16 € 54,00 €
1,94 € 194,00 €
1,83 € 457,50 €
1,79 € 895,00 €
1,71 € 1.710,00 €
Full Reel (Order in multiples of 2500)
1,70 € 4.250,00 €
1,69 € 8.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.