74AC11244PWR

Texas Instruments
595-74AC11244PWR
74AC11244PWR

Mfr.:

Description:
Buffers & Line Drivers Octal A 595-74AC1124 4PW A 595-74AC11244 A 595-74AC11244PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
8 Input
3 Output
Non-Inverting
TSSOP-24
- 24 mA
24 mA
8 uA
3 V
5.5 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 9.3 ns at 3.3 V, 6.7 ns at 5 V
Series: 74AC11244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.123

Stock:
1.123 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,72 € 3,72 €
2,82 € 28,20 €
2,60 € 65,00 €
2,35 € 235,00 €
2,23 € 557,50 €
2,16 € 1.080,00 €
2,15 € 2.150,00 €
Full Reel (Order in multiples of 2000)
2,05 € 4.100,00 €
2,00 € 8.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,60 €
Min:
1

Similar Product

Texas Instruments 74AC11244PW
Texas Instruments
Buffers & Line Drivers Octal Buffers/Drvrs
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.