74AC11074D

Texas Instruments
595-74AC11074D
74AC11074D

Mfr.:

Description:
Flip-Flops Dual

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AC
2 Circuit
CMOS
SOIC-14
CMOS
Inverting/Non-Inverting
10.5 ns
- 24 mA
24 mA
3 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: 74AC11074
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,61 € 16,10 €
1,36 € 68,00 €
1,26 € 126,00 €
1,20 € 300,00 €
1,15 € 575,00 €
1,12 € 1.120,00 €
1,08 € 2.700,00 €
1,06 € 5.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,69 €
Min:
1